Texas Instruments THS4012ID

290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85
$ 7.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4012ID.

Texas Instruments

Datasheet35 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet33 pages18 years ago
Datasheet32 pages27 years ago

Farnell

Augswan

Newark

Factory Futures

Inventory History

3 month trend:
+101%

CAD Models

Download Texas Instruments THS4012ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4012ID.

Related Parts

Texas InstrumentsTHS4012CD
Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube / IC OPAMP VFB 290MHZ 8SOIC
Texas InstrumentsTHS4012CDR
290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC 0 to 70
Texas InstrumentsTHS4011CDG4
290-MHz Low-Distortion Voltage-Feedback Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments THS4012ID provided by its distributors.

290-MHz Dual Low-Distortion Voltage-Feedback Amplifier, Dual 8-SOIC -40 to 85
ROHS3Compliant EAR99 THS4012 Tube op amp buffer circuit 4.9mm 6muA 9V 290000kHz
Op Amp Dual High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube
Texas Instruments Operational Amplifier, dual channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:310V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Differential Gain:0.006%; Differential Phase:0.01°; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
OP AMP, DUAL 290MHZ, 4012, SOIC8; Op Amp Type:Low Distortion; No. of Amplifiers:2; Bandwidth:290MHz; Slew Rate:310V/µs; Supply Voltage Range:± 4.5V to ± 16V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Operational; Base Number:4012; Gain Bandwidth:270MHz; IC Generic Number:4012; Input Offset Voltage Max:6mV; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Slew Rate:310V/µs; Supply Voltage + Nom:32V; Supply Voltage Max:33V; Supply Voltage Min:9V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.