Texas Instruments THS3121ID

130MHz Current-Feedback Op Amp, 490mA Output, 1700V/¦Ìs Slew Rate, 8-SOIC
$ 8.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3121ID.

Texas Instruments

Datasheet35 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet9 pages21 years ago

Newark

Augswan

Factory Futures

iiiC

Inventory History

3 month trend:
-43.55%

CAD Models

Download Texas Instruments THS3121ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.569
$ 7.531
$ 7.531
Stock
204,387
286,827
286,827
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1700 V/µs
-
-
Gain Bandwidth Product
130 MHz
130 MHz
130 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS3121ID.

Related Parts

Texas InstrumentsTHS3121CDR
Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3120ID
Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC Tube
Texas InstrumentsTHS3111ID
Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS3121ID provided by its distributors.

130MHz Current-Feedback Op Amp, 490mA Output, 1700V/¦Ìs Slew Rate, 8-SOIC
Single, Low Noise, High Output Drive, 475mA Current-Feedback Amplifier 8-SOIC -40 to 85
Texas Instruments Low Noise Op Amp, Single Channel, SOIC(D), Dual Supply, SMD, 8-Pin
Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1700V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bandwidth:130MHz; Bias Current:6000nA ;RoHS Compliant: Yes
OP AMP, HIGH O/P CFB, 3121, SOIC8; Op Amp Type:Low Noise; No. of Amplifiers:1; Bandwidth:130MHz; Slew Rate:1700V/µs; Supply Voltage Range:± 5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Operational; Base Number:3121; Device Type:Line; Gain Bandwidth:105MHz; IC Generic Number:3121; Input Offset Voltage Max:8mV; Line / Bus Driver / Receiver / Transceiver Type:Line Driver; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:13V; Package / Case:SOIC; Slew Rate:1700V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:15V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.