Renesas EL5174ISZ

12.5mA 1.1kV/μs 200MHz Diff 1 1 11V 1.4mV 14μA 550MHz Diff SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
$ 1.438
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL5174ISZ.

Integrated Device Technology

Datasheet15 pages23 years ago
Datasheet15 pages23 years ago

IHS

Renesas

Newark

DigiKey

Inventory History

3 month trend:
-0.08%

CAD Models

Download Renesas EL5174ISZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-10-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-09-01
LTD Date2023-09-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Analog DevicesAD8045ARDZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N EP Tube
Analog DevicesAD8045ARDZ-REEL7
ROHS3Compliant EAR99 AD8045 Tape & Reel (TR) op amp amplifier circuit 4.9mm 6.3muA 5V 68dB
Analog DevicesMAX4265ESA
Volt Feedback Amplifier Single 900V/us 4.5V to 8V 8-Pin SOIC
Analog DevicesAD8045ARD-REEL
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
SP Amp Differential Driver Amplifier Single ±6.3V/12.6V 8-Pin SOIC T/R

Descriptions

Descriptions of Renesas EL5174ISZ provided by its distributors.

12.5mA 1.1kV/μs 200MHz Diff 1 1 11V 1.4mV 14μA 550MHz Diff SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
SP Amp DIFF Line Driver Amp Single ±6V/11V 8-Pin SOIC
IC DRIVER SGL 550MHZ DIFF 8-SOIC
550MHz Differential Twisted-Pair Drivers
Line Driver, 1 Func, 1 Driver, PDSO8
Differential Line Driver, Signal, Soic8; Device Type:Differential Line Driver; Interfaces:Adsl, Hdsl; Supply Voltage Min:4.75V; Supply Voltage Max:11V; Ic Case/Package:Soic; No. Of Pins:8Pins; No. Of Drivers:1Drivers; Msl:- Rohs Compliant: Yes |Renesas Electronics Corporation EL5174ISZ
IC DIFF LINE DRIVER, 550MHZ; Driver IC Type:Line; Interface Type:Differential; No. of Drivers:1; Voltage, Supply Min:4.75V; Voltage, Supply Max:11V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:40°C; Base Number:5174; Voltage, Output Max:3.8V; Line/Bus Driver/Receiver/Transceiver Type:Driver; No. of Channels:1

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • EL5174ISZ.