Texas Instruments THS1408MPHPEP

ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48
$ 89.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1408MPHPEP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet26 pages15 years ago
Datasheet27 pages18 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+23.95%

CAD Models

Download Texas Instruments THS1408MPHPEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 89.655
$ 43.038
$ 43.038
Stock
225,179
179,099
179,099
Authorized Distributors
4
3
3
Case/Package
-
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
14
14
14
Sampling Rate
8 Msps
8 Msps
8 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
10.5 LSB
5 LSB
5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS1408IPFB
14-Bit, 8-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsTHS1408QPHP
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48
Analog DevicesMAX11043ATL+
ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, BICMOS
Texas InstrumentsTHS1408CPFB
14-Bit, 8-MSPS Analog-to-Digital Converter (ADC) 48-TQFP 0 to 70
Analog DevicesLTC1740CG#PBF
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO36
Analog DevicesAD9240ASZ
ANALOG DEVICES - AD9240ASZ - ANALOG TO DIGITAL CONVERTER ADC, 14 BIT, 10MSPS, MQFP-44

Descriptions

Descriptions of Texas Instruments THS1408MPHPEP provided by its distributors.

ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48
Enhanced Product 14-Bit, 8 Msps Adc Single Ch., Diff. Input, Dsp/Up If, Pgmable Gain Amp 48-HTQFP -55 to 125
3V~3.6V 72dB 8Msps 14bit 1 14 Parallel Differential 3V~3.6V Pipelined HTQFP-48 1.2mm
V62/03608-03XE -14-Bit, 8 MSPS ADC S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.