Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX11043ATL+

ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, BICMOS
$ 20.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX11043ATL+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX11043ATL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX11043ATL+.

Related Parts

Cirrus LogicWM8196SCDS/V
AFE Video 1ADC 16-Bit 3.3V/5V 28-Pin SSOP
Analog DevicesAD9220ARZ
Analog to Digital Converter Single Pipelined 10 MSPS 12-Bit Parallel 28-Pin SOIC W
Analog DevicesAD9220ARSZ
ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9220AR
Complete 12-Bit 1.5/3.0/10.0 MSPS Monolithic A/D Converters | IC ADC 12BIT PIPELINED 28SOIC
Texas InstrumentsADC12010CIVY
Unipolar GULL WING QUAD CMOS analog digital converter 0.0366% 85C 5.25V 10Msps
Texas InstrumentsADS804U
12-Bit, 10-MSPS Analog-to-Digital Converter (ADC) 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices MAX11043ATL+ provided by its distributors.

ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, BICMOS
4-Channel, 16-Bit, Simultaneous Sampling ADCs with PGA, Filter, and 8-/12-Bit Dual-Stage DAC
Serial digital power supply,Analog power supply 3.3V 3.3V 9.6Msps 16bit 8 QFN SMD mount
3V~3.6V 16 serial QFN-40-EP(6x6) ADC/DAC - Specialized ROHS
Industry's First Integrated Signal Converter for Automotive Adaptive Cruise Control
Ciiva
Adc/Dac, 4-Ch, Sigma-Delta, 16Bit, Tqfn; Resolution (Bits):16Bit; Sampling Rate:9.6Msps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:3V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX11043ATL+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated