Texas Instruments THS1408IPFB

14-Bit, 8-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
$ 43.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1408IPFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages27 years ago
Datasheet39 pages26 years ago

Mouser

Augswan

Newark

iiiC

Inventory History

3 month trend:
-2.09%

CAD Models

Download Texas Instruments THS1408IPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.038
$ 89.655
$ 89.655
Stock
150,759
201,615
201,615
Authorized Distributors
3
4
4
Case/Package
TQFP
-
-
Number of Pins
48
48
48
Number of Bits
14
14
14
Sampling Rate
8 Msps
8 Msps
8 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
5 LSB
10.5 LSB
10.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS1401IPFB
14-Bit, 1-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsTHS14F01IPFB
14-bit, 1 MSPS ADC with 32-word FIFO 48-TQFP -40 to 85
Texas InstrumentsADS5410IPFB
12-Bit, 80-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Analog DevicesMAX1190ECM+D
Dual 10-Bit, 120Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel Outputs
Analog DevicesMAX1316ECM+
5V 76dB 250Ksps 14bit 8 14 Parallel Single-Ended 2.7V~5.25V SAR QFP SMD mount 1.45mm(height)

Descriptions

Descriptions of Texas Instruments THS1408IPFB provided by its distributors.

14-Bit, 8-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
1-Channel Single ADC Pipelined 8Msps 14-bit Parallel Automotive 48-Pin TQFP Tray
3V~3.6V 72dB 8Msps 14bit 1 14 Parallel Differential 3V~3.6V Pipelined QFP SMD mount 7mm*7mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:8 MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel, CMOS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS1408IPFB.