Texas Instruments THS1401IPFB

14-Bit, 1-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
$ 23.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1401IPFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages27 years ago
Datasheet39 pages26 years ago

Mouser

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
+1.10%

CAD Models

Download Texas Instruments THS1401IPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.104
$ 4.613
Stock
307,087
176,788
Authorized Distributors
3
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar
-
Interface
-
-
Integral Nonlinearity (INL)
2.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTHS14F01IPFB
14-bit, 1 MSPS ADC with 32-word FIFO 48-TQFP -40 to 85
Texas InstrumentsTHS1401QPHP
ADC 1-Channel Single Pipelined 1Msps 14-Bit Parallel 48-Pin HTQFP EP
Texas InstrumentsADS8371IPFBT
16-Bit 750-kHz Unipolar Input Micro Power Sampling ADC Converter w/Parallel 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments THS1401IPFB provided by its distributors.

14-Bit, 1-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
1-Channel Single ADC Pipelined 1Msps 14-bit Parallel Automotive 48-Pin TQFP Tray
3V~3.6V 72dB 1Msps 14bit 1 14 Parallel Differential 3V~3.6V Pipelined QFP SMD mount 7mm*7mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:1 MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel, CMOS; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.