Texas Instruments ADS5410IPFB

12-Bit, 80-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
$ 32.873

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5410IPFB.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages27 years ago

Newark

iiiC

Factory Futures

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS5410IPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5410IPFB.

Related Parts

Texas InstrumentsADS5220PFBT
12-Bit, 40MSPS Sampling, +3.3V ANALOG-TO-DIGITAL CONVERTER | IC ADC 12BIT PIPELINED 48TQFP
Texas InstrumentsTHS1401IPFB
14-Bit, 1-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsTHS14F01IPFB
14-bit, 1 MSPS ADC with 32-word FIFO 48-TQFP -40 to 85
Analog DevicesAD9432BSVZ-80
1-Channel Single ADC Pipelined 80Msps 12-bit Parallel 52-Pin TQFP EP Tray
Analog DevicesMAX1190ECM+D
Dual 10-Bit, 120Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel Outputs
Analog DevicesMAX1316ECM+
5V 76dB 250Ksps 14bit 8 14 Parallel Single-Ended 2.7V~5.25V SAR QFP SMD mount 1.45mm(height)

Descriptions

Descriptions of Texas Instruments ADS5410IPFB provided by its distributors.

12-Bit, 80-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48
ADC Single Pipelined 80Msps 12-bit Parallel 48-Pin TQFP Tray
Converters - Analog to Digital (ADC) 12-Bit, 80MSPS, 1-Ch Lo-Power, High BW
3V~3.6V 67dB 80Msps 12bit 12 Parallel Differential 1.6V~2V Pipelined QFP SMD mount 1.05mm(height)
IC, 12BIT ADC, SMD, 5410, TQFP48; No. of Pins: 48Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 5410; Conversion Time: 12µs; IC Case S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.