Texas Instruments THS1403IPFB

14-Bit, 3-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
$ 28.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1403IPFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages27 years ago
Datasheet39 pages26 years ago

Arrow Electronics

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.82%

CAD Models

Download Texas Instruments THS1403IPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.339
$ 6.143
Stock
153,210
151,438
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
3 Msps
-
Polarity
Bipolar
-
Interface
-
-
Integral Nonlinearity (INL)
2.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS14F03IPFB
14-bit, 3 MSPS ADC with 32-word FIFO 48-TQFP -40 to 85
Texas InstrumentsTHS1401IPFB
14-Bit, 1-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsTHS14F01IPFB
14-bit, 1 MSPS ADC with 32-word FIFO 48-TQFP -40 to 85
Analog DevicesMAX1316ECM+
5V 76dB 250Ksps 14bit 8 14 Parallel Single-Ended 2.7V~5.25V SAR QFP SMD mount 1.45mm(height)
Analog DevicesMAX1190ECM+D
Dual 10-Bit, 120Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel Outputs

Descriptions

Descriptions of Texas Instruments THS1403IPFB provided by its distributors.

14-Bit, 3-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
1-Channel Single ADC Pipelined 3Msps 14-bit Parallel Automotive 48-Pin TQFP Tray
ADC 14bit 3Msps 72dB 3V~3.6V Pipelined QFP SMD 7mm × 7mm × 1mm
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:3 MSPS; Termination Type:SMD; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; ADC Resolution:14-Bit; Analog Voltage Max:3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.