Texas Instruments THS1403CPFB

14-Bit, 3-MSPS Analog-to-Digital Converter (ADC) 48-TQFP 0 to 70
$ 6.143

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1403CPFB.

Texas Instruments

Datasheet28 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages27 years ago
Datasheet39 pages26 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.143
$ 28.339
Stock
152,513
157,415
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
14
14
Sampling Rate
-
3 Msps
Polarity
-
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
-
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTHS1401CPFB
14-Bit, 1-MSPS Analog-to-Digital Converter (ADC) 48-TQFP 0 to 70
Texas InstrumentsTHS1408QPHP
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48
Texas InstrumentsTHS1401QPHP
ADC 1-Channel Single Pipelined 1Msps 14-Bit Parallel 48-Pin HTQFP EP
Analog DevicesMAX1196ECM+D
2-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PQFP48
Analog DevicesAD73360ASUZ
IC AFE 6 CHAN 16BIT 44TQFP / 6 Channel AFE 16 Bit 80 mW 44-TQFP (10x10)
Analog DevicesAD73360ASUZ-REEL
2.7V~5.5V 64Ksps 16bit 80mW 6 16 2.7V~5.5V QFP SMD mount,glue mount 10mm*10mm*1mm

Descriptions

Descriptions of Texas Instruments THS1403CPFB provided by its distributors.

14-Bit, 3-MSPS Analog-to-Digital Converter (ADC) 48-TQFP 0 to 70
1-Channel Single ADC Pipelined 3Msps 14-bit Parallel Automotive 48-Pin TQFP
1-CH 14-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PQFP48
3V~3.6V 72dB 3Msps 14bit 1 14 Parallel Differential 3V~3.6V Pipeline TQFP-48 SMD mount 7mm*7mm*1mm
14-BIT, 3 MSPS, DSP-COMPATIBLE ANALOG-TO-DIGITAL CONVERTER WITH INTERNAL REFERENCE AND PGA ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.