Texas Instruments THS14F03IPFB

14-bit, 3 MSPS ADC with 32-word FIFO 48-TQFP -40 to 85
$ 18.461

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS14F03IPFB.

Newark

Datasheet24 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS14F03IPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTHS1403IPFB
14-Bit, 3-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsTHS1401IPFB
14-Bit, 1-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Texas InstrumentsTHS14F01IPFB
14-bit, 1 MSPS ADC with 32-word FIFO 48-TQFP -40 to 85
Analog DevicesMAX1190ECM+D
Dual 10-Bit, 120Msps, 3.3V, Low-Power ADC with Internal Reference and Parallel Outputs

Descriptions

Descriptions of Texas Instruments THS14F03IPFB provided by its distributors.

14-bit, 3 MSPS ADC with 32-word FIFO 48-TQFP -40 to 85
1-Channel Single ADC Pipelined 3Msps 14-bit Parallel 48-Pin TQFP Tray
3.3V 72dB 3MS/s 14bit 1 14 Parallel Differential 3V~3.6V Pipeline TQFP-48 SMD mount 7mm*7mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):14; Sample Rate:3MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.