Texas Instruments THS1030IPWG4

10-Bit, 30 MSPS ADC Single Ch., Pin Comp. w/TLC876, Out of ange Indicator, PowerDown 28-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1030IPWG4.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages0 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments THS1030IPWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.25
$ 8.25
Stock
32,345
700,018
700,018
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Bits
10
10
10
Sampling Rate
30 Msps
30 Msps
30 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1030IPWG4.

Related Parts

Texas InstrumentsTHS1030CPW
10-bit, 30-MSPS analog-to-digital converter (ADC) 28-TSSOP 0 to 70
Texas InstrumentsTHS1031CPWR
10-bit, 30-MSPS analog-to-digital converter (ADC) with 3-bit PGA 28-TSSOP 0 to 70
Texas InstrumentsTHS1031IPW
3-V TO 5.5-V, 10-BIT, 30 MSPS CMOS ANALOG-TO-DIGITAL CONVERTER | IC ADC 10BIT PIPELINED 28TSSOP

Descriptions

Descriptions of Texas Instruments THS1030IPWG4 provided by its distributors.

10-Bit, 30 MSPS ADC Single Ch., Pin Comp. w/TLC876, Out of ange Indicator, PowerDown 28-TSSOP -40 to 85
Single Channel Single ADC Pipelined 30Msps 10-bit Parallel 28-Pin TSSOP Tube
Converters - Analog to Digital (ADC) 10-Bit, 30 MSPS 1-Ch, Pin Comp
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:30MSPS; Input Channels Per ADC:1; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.