Texas Instruments THS1030IDW

10-Bit, 30 MSPS ADC Single Ch., Pin Comp. w/TLC876, Out of ange Indicator, PowerDown 28-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1030IDW.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet38 pages18 years ago
Datasheet38 pages0 years ago

Arrow Electronics

DigiKey

Factory Futures

iiiC

CAD Models

Download Texas Instruments THS1030IDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.299
Stock
104,296
174,899
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
30 Msps
30 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
3 V
Max Supply Voltage
-
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS1030IDW.

Related Parts

Texas InstrumentsTHS1030CDW
IC ADC 10BIT PIPELINED 28SOIC 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
Texas InstrumentsTHS1031IDW
IC ADC 10BIT PIPELINED 28SOIC 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
Texas InstrumentsTHS1031CDW
IC ADC 10BIT PIPELINED 28SOIC / 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
Analog DevicesAD876JR
IC ADC 10BIT PIPELINED 28SOIC 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC
RenesasHI5766KCB
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO28

Descriptions

Descriptions of Texas Instruments THS1030IDW provided by its distributors.

10-Bit, 30 MSPS ADC Single Ch., Pin Comp. w/TLC876, Out of ange Indicator, PowerDown 28-SOIC -40 to 85
3-V TO 5.5-V, 10-BIT, 30MSPS CMOS ANALOG-TO-DIGITAL CONVERTER | IC ADC 10BIT PIPELINED 28SOIC
ADC Single Pipelined 30Msps 10-bit Parallel 28-Pin SOIC Tube
IC,A/D CONVERTER,THS1030IDW, 10-BIT,3-5.5V,SOIC-28,30MSPS
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:30 MSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel, CMOS; Supply Voltage Max:5.5V; Package/Case:28-SOIC; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.