Renesas HI5766KCB

ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
$ 10.663
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HI5766KCB.

IHS

Datasheet16 pages26 years ago
Datasheet16 pages26 years ago
Datasheet14 pages27 years ago

Renesas

Integrated Device Technology

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HI5766KCB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.663
$ 25.588
Stock
229,978
175,122
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
28
28
Number of Bits
10
10
Sampling Rate
60 Msps
60 Msps
Polarity
Bipolar, Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0030
Introduction Date1996-08-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2009-09-06
LTD Date2010-03-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsADS820U
10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 28-SOIC -40 to 85
Texas InstrumentsADS820UG4
10-Bit, 20 MSPS ADC SE/Diff Inputs with Int eferences and 9.5 bit ENOB 28-SOIC -40 to 85
Texas InstrumentsTHS1031IDW
10-Bit, 30 MSPS ADC Single Ch., Integ. Pgmable Digital Clamp & Gain, Out of ange Indic., PowerDown 28-SOIC -40 to 85
Analog DevicesAD876JR
Single Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC W Tube
Analog DevicesAD9220ARZ
Analog to Digital Converter Single Pipelined 10 MSPS 12-Bit Parallel 28-Pin SOIC W
Analog DevicesAD9220ARZ-REEL
1-Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SOIC W T/R

Descriptions

Descriptions of Renesas HI5766KCB provided by its distributors.

ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
1-Channel Single ADC Pipelined 60Msps 10-bit Parallel 28-Pin SOIC W
ADC, Pipelined 10bit 60Msps 53.7dB 10-Ch Parallel Diff/Sig-End 5V SOIC-28 SMD 2.35mm H
10-Bit, 60MSPS A/D Converter with CMOS Outputs

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M