Texas Instruments THS10064IDA

10-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP Interface, Integ. 16x FIFO, Ch. AutoScan, Low Power 32-TSSOP -40 to 85
$ 24.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS10064IDA.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages17 years ago
Datasheet28 pages25 years ago

Mouser

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS10064IDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.325
$ 24.003
$ 24.003
Stock
343,578
214,313
214,313
Authorized Distributors
3
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
32
32
32
Number of Bits
10
10
10
Sampling Rate
6 Msps
6 Msps
6 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS1007CDA
10-Bit, 6 MSPS Simultaneous Sampling Quad Ch. ADC; Includes Parallel DSP/uP I/F & Ch. Auto-Scan 32-TSSOP 0 to 70
Texas InstrumentsTHS1007IDA
10-Bit, 6 MSPS Simultaneous Sampling Quad Ch. ADC; Includes Parallel DSP/uP I/F & Ch. Auto-Scan 32-TSSOP -40 to 85
Texas InstrumentsTHS10064CDA
10-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP Interface, Integ. 16x FIFO, Ch. AutoScan, Low Power 32-TSSOP 0 to 70
Analog DevicesAD7470ARUZ
1-Channel Single ADC SAR 1.75Msps 10-bit Parallel 24-Pin TSSOP Tube
Analog DevicesAD7470ARUZ-REEL7
1-Channel Single ADC SAR 1.75Msps 10-bit Parallel 24-Pin TSSOP T/R
Analog DevicesAD7470ARUZ-REEL
1-Channel Single ADC SAR 1.75Msps 10-bit Parallel 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments THS10064IDA provided by its distributors.

10-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP Interface, Integ. 16x FIFO, Ch. AutoScan, Low Power 32-TSSOP -40 to 85
Converters - Analog to Digital (ADC) 10-Bit, 6 MSPS Quad Ch, DSP/uP Ifc
4-Channel Single ADC Pipelined 6Msps 10-bit Parallel Automotive 32-Pin TSSOP Tube
10-BIT 6 MSPS, SIMULTANEOUS SAMPLING ANALOG-TO-DIGITAL CONVERTER | IC ADC 10BIT PIPELINED 32TSSOP
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:6 MSPS; Termination Type:SMD; Package/Case:32-TSSOP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; ADC Resolution:10-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.