Texas Instruments THS1007IDA

10-Bit, 6 MSPS Simultaneous Sampling Quad Ch. ADC; Includes Parallel DSP/uP I/F & Ch. Auto-Scan 32-TSSOP -40 to 85
$ 21.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS1007IDA.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages23 years ago
Datasheet34 pages15 years ago

Factory Futures

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments THS1007IDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.426
$ 18.547
Stock
2,368,401
346,610
Authorized Distributors
5
2
Case/Package
TSSOP
TSSOP
Number of Pins
32
32
Number of Bits
10
10
Sampling Rate
6 Msps
6 Msps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS1007CDA
10-Bit, 6 MSPS Simultaneous Sampling Quad Ch. ADC; Includes Parallel DSP/uP I/F & Ch. Auto-Scan 32-TSSOP 0 to 70
Texas InstrumentsTHS10064CDA
10-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP Interface, Integ. 16x FIFO, Ch. AutoScan, Low Power 32-TSSOP 0 to 70
Texas InstrumentsTHS10064CDAG4
10-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP Interface, Integ. 16x FIFO, Ch. AutoScan, Low Power 32-TSSOP 0 to 70
Analog DevicesAD7470ARUZ
1-Channel Single ADC SAR 1.75Msps 10-bit Parallel 24-Pin TSSOP Tube
Analog DevicesAD7470ARUZ-REEL7
1-Channel Single ADC SAR 1.75Msps 10-bit Parallel 24-Pin TSSOP T/R
Analog DevicesAD7470ARUZ-REEL
1-Channel Single ADC SAR 1.75Msps 10-bit Parallel 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments THS1007IDA provided by its distributors.

10-Bit, 6 MSPS Simultaneous Sampling Quad Ch. ADC; Includes Parallel DSP/uP I/F & Ch. Auto-Scan 32-TSSOP -40 to 85
4-Channel Single ADC Pipelined 6Msps 10-bit Parallel Automotive 32-Pin TSSOP Tube
ANALOG TO DIGITAL CONVERTER ADC, 10 BIT, 6MSPS, TSSOP-32
IC 10 BIT QUAD ADC FIFO 32-TSSOP
10-BIT, 4 ANALOG INPUT, 6-MSPS, SIMULTANEOUS SAMPLING ANALOG-TO-DIGITAL CONVERTER ADC, Proprietary Method, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO32
32-TSSOP (0.240 6.10mm Width) THS1007 ACTIVE (Last Updated: 3days ago) Simultaneous Sampling analog digital converter 1.15mm 36mA 6Msps 216mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.