Texas Instruments THS10064CDAR

10-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP Interface, Integ. 16x FIFO, Ch. AutoScan, Low Power 32-TSSOP 0 to 70
$ 20.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS10064CDAR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages17 years ago
Datasheet28 pages25 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments THS10064CDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.872
$ 24.325
$ 24.325
Stock
238,816
376,570
376,570
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
32
32
32
Number of Bits
10
10
10
Sampling Rate
6 Msps
6 Msps
6 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments THS10064CDAR provided by its distributors.

10-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP Interface, Integ. 16x FIFO, Ch. AutoScan, Low Power 32-TSSOP 0 to 70
Converters - Analog to Digital (ADC) 10-Bit, 6 MSPS Quad Ch, DSP/uP Ifc
4-Channel Single ADC Pipelined 6Msps 10-bit Parallel 32-Pin TSSOP T/R
10-BIT, 4 ANALOG INPUT, 6 MSPS, SIMULTANEOUS SAMPLING ANALOG-TO-DIGITAL CONVERTER
4-CH 10-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS PDSO32
32-TSSOP (0.240 6.10mm Width) THS10064 ACTIVE (Last Updated: 21hours ago) Simultaneous Sampling analog digital converter 1.15mm 36mA 6Msps 216mW
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:6 MSPS; Termination Type:SMD; Package/Case:32-TSSOP; No. of Pins:32; Operating Temperature Range:0°C to +70°C; ADC Resolution:10-Bit; Analog Voltage Max:5.25V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.