Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments THS10064CDA

10-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP Interface, Integ. 16x FIFO, Ch. AutoScan, Low Power 32-TSSOP 0 to 70
$ 27.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS10064CDA.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages25 years ago

Newark

Mouser

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments THS10064CDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.388
$ 25.208
$ 25.208
Stock
315,329
367,577
367,577
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
32
32
32
Number of Bits
10
10
10
Sampling Rate
6 Msps
6 Msps
6 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTHS1007CDA
10-Bit, 6 MSPS Simultaneous Sampling Quad Ch. ADC; Includes Parallel DSP/uP I/F & Ch. Auto-Scan 32-TSSOP 0 to 70
Texas InstrumentsTHS1007IDA
10-Bit, 6 MSPS Simultaneous Sampling Quad Ch. ADC; Includes Parallel DSP/uP I/F & Ch. Auto-Scan 32-TSSOP -40 to 85
Texas InstrumentsTHS1009IDA
10-Bit, 8 MSPS ADC Dual Ch., Parallel DSP/uP, Channel Autoscan, Low Power 32-TSSOP -40 to 85
Analog DevicesAD7470ARUZ
IC ADC 10BIT SAR 24TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Analog DevicesAD7470ARUZ-REEL7
IC ADC 10BIT SAR 24TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP
Analog DevicesAD7470ARUZ-REEL
IC ADC 10BIT SAR 24TSSOP 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-TSSOP

Descriptions

Descriptions of Texas Instruments THS10064CDA provided by its distributors.

10-Bit, 6 MSPS ADC Quad Ch. (Config.), DSP/uP Interface, Integ. 16x FIFO, Ch. AutoScan, Low Power 32-TSSOP 0 to 70
Converters - Analog to Digital (ADC) 10-Bit, 6 MSPS Quad Ch, DSP/uP Ifc
4-Channel Single ADC Pipelined 6Msps 10-bit Parallel Automotive 32-Pin TSSOP Tube
ADC, Proprietary Method, 10-Bit, 1 Func, 4 Channel, Parallel, Word Access, CMOS, PDSO32
IC ADC 10BIT PIPELINED 32TSSOP "10 Bit Analog to Digital Converter 2, 4 Input 1 Pipelined 32-TSSOP"
THS10064 10-BIT, 6 MSPS ADC QUAD
10BIT ADC, 6MSPS, HI SPEED, SMD; Resolution, Bits:10bit; Sampling Rate:6MSPS; No. of Channels:4; Input Type:Differential, Single Ended; Interface Type:Parallel; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:32; Operating Temperature Range:0°C to +70°C; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:10; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.