Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TFP401AIPZPRQ1

Automotive catalog Panelbus ™ DVI receiver 165MHz, HSYNC fix 100-HTQFP -40 to 85

$ 7.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TFP401AIPZPRQ1.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet23 pages13 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages14 years ago

HQonline

ODG (Origin Data Global)

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-48.65%

CAD Models

Download Texas Instruments TFP401AIPZPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.51
$ 7.406
$ 7.406
Stock
402,913
448,114
448,114
Authorized Distributors
4
4
4
Case/Package
-
TQFP
TQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
3
3
Data Rate
-
495 Mbps
495 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments TFP401AIPZPRQ1 provided by its distributors.

Automotive catalog Panelbus ™ DVI receiver 165MHz, HSYNC fix 100-HTQFP -40 to 85
HTQFP-100(14x14) Video Interface ICs ROHS
TI PanelBus DIGITAL RECEIVER | IC PANELBUS DVI RCVR 100HTQFP
Digital Receiver 3RX Automotive 100-Pin HTQFP EP T/R
Consumer Circuit, CMOS, PQFP100
IC ADC CMOS 8BIT 32MSPS 28-SSOP
IC BATT MON LI-ION 1CELL 8TDFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.