Texas Instruments TFP401AMPZPEP

Enhanced product Panelbus DVI receiver 165MHz, HSYNC fix 100-HTQFP -55 to 125
$ 17.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TFP401AMPZPEP.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages15 years ago

Newark

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.30%

CAD Models

Download Texas Instruments TFP401AMPZPEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.865
$ 7.474
$ 7.474
Stock
157,180
459,717
459,717
Authorized Distributors
2
4
4
Case/Package
-
TQFP
TQFP
Number of Pins
100
100
100
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
3
3
3
Data Rate
1.65 Gbps
495 Mbps
495 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsTFP401APZP
Digital Receiver 3RX 100-Pin HTQFP EP Tray / IC PANELBUS DVI REC 100-HTQFP
Texas InstrumentsTFP401PZP
165-MHz TMDS DVI receiver/deserializer & Panelbus™ integrated circuit 100-HTQFP 0 to 70
Texas InstrumentsTFP401APZPG4
IC PANELBUS DVI REC 100-HTQFP / Digital Receiver 3RX 100-Pin HTQFP EP Tray
Texas InstrumentsTFP401PZPG4
165-MHz TMDS DVI receiver/deserializer & Panelbus™ integrated circuit 100-HTQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TFP401AMPZPEP provided by its distributors.

Enhanced product Panelbus DVI receiver 165MHz, HSYNC fix 100-HTQFP -55 to 125
IC PANELBUS DVI RCVR 100-HTQFP / Digital Receiver 1RX 1.65Gbps 100-Pin HTQFP EP Tray
DIGITAL RECEIVER, DVI, 3.6V, HTQFP-100; Type d'interface CI: DVI; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier d'interface: HTQFP; Nombre de broches: 100Broche(s); Température d'utilisati
Digital Receiver, Dvi, 3.6V, Htqfp-100; Ic Interface Type:Dvi; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Htqfp; No. Of Pins:100Pins; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Productrohs Compliant: Yes |TEXAS INSTRUMENTS TFP401AMPZPEP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFP401AMPZPEP .