What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TCAN1051GVDRQ1

Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN1051GVDRQ1.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

HQonline

element14 APAC

Inventory History

3 month trend:
+90.07%

CAD Models

Download Texas Instruments TCAN1051GVDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 2.14
$ 2.14
Stock
788,427
3,784,002
3,784,002
Authorized Distributors
1
2
2
Interface
CAN
-
-
Max Supply Voltage
5.5 V
5.33 V
5.33 V
Min Supply Voltage
4.5 V
4.68 V
4.68 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
SOIC
Max Supply Current
-
70 mA
70 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN1051GVDRQ1.

Related Parts

MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2561-E/SN
MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJF1051T/3,112
TJF1051 Series 5.5 V 5 Mbps Surface Mount High-Speed CAN Transceiver - SOIC-8
Texas InstrumentsTCAN1051HGVDR
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
Texas InstrumentsTCAN1051HDR
Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments TCAN1051GVDRQ1 provided by its distributors.

Automotive Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
CAN TRANSCEIVER, AEC-Q100, 5MBPS, SOIC-8; Type d'interface CI: CAN; Nombre de Buffers TX: -; Nombre de Buffers RX: -; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier d'interface: SOIC; Nomb
Can Transceiver, Aec-Q100, 5Mbps, Soic-8; Ic Interface Type:can; No. Of Tx Buffers:-; No. Of Rx Buffers:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:soic; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCAN1051GVDRQ1 .