Texas Instruments TB3R2D

5A991.B.1 TB3R2 Tube GENERAL PURPOSE interface transceiver 3.3V 0.00002A 148.409754mg -40C~85C
$ 19.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TB3R2D.

Farnell

Datasheet13 pages12 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TB3R2D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.5
$ 15.053
Stock
8,903,624
334,605
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
4
4
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsDS34LV86TMX/NOPB
EAR99 DS34LV86 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 15mA 547.485991mg 35ns
Texas InstrumentsDS34LV86TM/NOPB
3V Enhanced CMOS Quad Differential Line eceiver 16-SOIC -40 to 85
Texas InstrumentsSN65LVDS3486D
LVTTL LVDS 18mA 4-Ch 0 3V 3.6V -0.1V(Min) 100mV(Max) 6.1ns 100Mbps SOIC-16 SMD
Analog DevicesMAX3094ECSE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Analog DevicesMAX3094EESE
Quad Receiver RS-422/RS-485 16-Pin SOIC N
Analog DevicesMAX3096ESE
Quad Receiver RS-422/RS-485 16-Pin SOIC N

Descriptions

Descriptions of Texas Instruments TB3R2D provided by its distributors.

5A991.B.1 TB3R2 Tube GENERAL PURPOSE interface transceiver 3.3V 0.00002A 148.409754mg -40C~85C
3.3-V quad PECL receiver 16-SOIC -40 to 85
Differential 3V 3.6V SOIC-16 SMD mount 1.5mm(height)
SOP-16 Interface - Specialized ROHS
Quad Receiver 16-Pin SOIC Tube
LVDS/M-LVDS/ECL/CML High-Speed Diff Receiver
HIGH SPEED DIFFERENTIAL RECEIVER<AZ
Line Receiver IC; No. of Receivers:0; Total Delay Time:1.8ns; Supply Current:32mA; Supply Voltage Min:3V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TB3R2D.