Texas Instruments TAS5760LDCAR

Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W Class-D 48-Pin HTSSOP EP T/R
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5760LDCAR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages11 years ago
Datasheet58 pages13 years ago
Datasheet55 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-29.67%

CAD Models

Download Texas Instruments TAS5760LDCAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 4.363
Stock
270,442
219,424
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
48
48
Number of Channels
-
2
Output Power
21.9 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5760LDCAR.

Related Parts

STMicroelectronicsTDA7491HV13TR
TDA7491HV13TR 2-Channel Audio Amplifier, Class-D Stereo, 36-Pin PowerSSO
STMicroelectronicsSTA333BW13TR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-AB 36-Pin PowerSSO EP T/R
Texas InstrumentsTAS5751MDCAR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 21.5W Class-D 48-Pin HTSSOP EP T/R
STMicroelectronicsSTA333ML13TR
Audio Amp Speaker 2-CH Stereo 20W Class-D 36-Pin PowerSSO EP T/R
Texas InstrumentsTPA3100D2PHPR
20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
Texas InstrumentsTPA3100D2RGZR
20-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TAS5760LDCAR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W Class-D 48-Pin HTSSOP EP T/R
8542.33.00.01 TAS5760 Tape & Reel (TR) Depop audio amplifier 4.5V 1.15mm 21.9W -25C~85C TA
21-W stereo, 42-W mono, 4.5- to 16.4-V supply, digital input Class-D audio amplifier 48-HTSSOP -25 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.