Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TAS5760LDCA

Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W Class-D 48-Pin HTSSOP EP Tube
$ 4.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5760LDCA.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages11 years ago
Datasheet58 pages12 years ago
Datasheet55 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5760LDCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.363
$ 2.92
Stock
242,860
277,539
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
48
48
Number of Channels
2
-
Output Power
-
21.9 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5760LDCA.

Related Parts

STMicroelectronicsTDA7491HV13TR
TDA7491HV13TR 2-Channel Audio Amplifier, Class-D Stereo, 36-Pin PowerSSO
STMicroelectronicsSTA333BW13TR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20W Class-AB 36-Pin PowerSSO EP T/R
Texas InstrumentsTAS5751MDCAR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 21.5W Class-D 48-Pin HTSSOP EP T/R
Texas InstrumentsTAS5731PHP
Audio Amp Speaker 1-CH Mono/2-CH Stereo 20.9W Class-AB 48-Pin HTQFP EP Tray
STMicroelectronicsSTA333ML13TR
Audio Amp Speaker 2-CH Stereo 20W Class-D 36-Pin PowerSSO EP T/R
Texas InstrumentsTAS5715PHPR
Audio Amp Headphone/Speaker 2-CH Stereo 21.5W Class-D 48-Pin HTQFP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5760LDCA provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 30W Class-D 48-Pin HTSSOP EP Tube
TEXAS INSTRUMENTS TAS5760LDCAAudio Power Amplifier, D, 2, 40 W, 4.5V to 16.5V, HTSSOP, 48 Pins
IC AMP CLSS D MONO/STER 48HTSSOP / Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTSSOP
21-W stereo, 42-W mono, 4.5- to 16.4-V supply, digital input Class-D audio amplifier 48-HTSSOP -25 to 85
EAR99 TAS5760 Tube Depop audio amplifier 4.5V 1.15mm 40W 30dB
0.03% 1-Channel (Mono) or 2-Channel (Stereo) 3V 21.9W 3.6V D kind HTSSOP-48 SMD mount 1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.