Texas Instruments TAS5719PHP

Audio Amp Headphone/Speaker 2-CH Stereo 15W Class-AB 48-Pin HTQFP EP Tray
$ 5.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5719PHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet68 pages12 years ago
Datasheet67 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments TAS5719PHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.137
$ 3.915
Stock
332,451
368,466
Authorized Distributors
4
1
Case/Package
-
-
Number of Pins
48
48
Number of Channels
-
-
Output Power
15 W
15 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTAS5717PHP
Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP Tray
Audio Amp Speaker 2-CH Stereo 15W Class-D 44-Pin SSOP T/R
Texas InstrumentsTPA3004D2PHPR
Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP T/R
Analog DevicesADAU1592ACPZ
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP Tray
Texas InstrumentsTPA3004D2PHPRG4
Audio Amp Speaker 2-CH Stereo 12W Class-D 48-Pin HTQFP EP T/R
Analog DevicesADAU1592ACPZ-RL
Audio Amp Speaker 2-CH Stereo 24W Class-D 48-Pin LFCSP EP T/R

Descriptions

Descriptions of Texas Instruments TAS5719PHP provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 15W Class-AB 48-Pin HTQFP EP Tray
10-W/15-W Digital Audio Power Amplifier with Integrated Cap-Free HP Amplifier | IC AMP AUD DGTL 10W 48HTQFP
15-W stereo, 4.5- to 26-V, digital input, open loop Class-D amplifier w/ integrated cap free HP 48-HTQFP 0 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.