Texas Instruments TAS5707PHP

20-W Stereo Digital Audio Power Amplifier With Eq And Drc | IC Amp Audio Pwr 20.5W D 48TQFP
$ 5.1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5707PHP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages12 years ago
Datasheet57 pages15 years ago
Datasheet22 pages17 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5707PHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.1
$ 4.966
Stock
279,375
600,535
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
48
48
Number of Channels
2
-
Output Power
-
20.6 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5707PHP.

Related Parts

Texas InstrumentsTAS5717PHP
Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP Tray
Texas InstrumentsTAS5709PHP
Audio Amp Speaker 2-CH Stereo 20.6W Class-D 48-Pin HTQFP EP Tray
Texas InstrumentsTAS5751MDCAR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 21.5W Class-D 48-Pin HTSSOP EP T/R
STMicroelectronicsTDA7491HV13TR
TDA7491HV13TR 2-Channel Audio Amplifier, Class-D Stereo, 36-Pin PowerSSO
Analog DevicesMAX9744ETH+
MAX9744 Series 14V 22.5 W Class D Stereo Surface Mount Audio Amplifier - TQFN-44
Analog DevicesMAX98400AETX+
Audio Amp Speaker 1-CH Mono/2-CH Stereo 44WClass-D 36-Pin TQFN EP Tube

Descriptions

Descriptions of Texas Instruments TAS5707PHP provided by its distributors.

20-W STEREO DIGITAL AUDIO POWER AMPLIFIER WITH EQ AND DRC | IC AMP AUDIO PWR 20.5W D 48TQFP
Audio Amp Speaker 2-CH Stereo 20.6W Class-AB 48-Pin HTQFP EP Tray
0.06%@ 8Ω @ 1W 2-Channel (Stereo) 8V 20.6*2 @ 8Ω 24V 8Ω D kind QFP SMD mount 7mm*7mm*1mm
AUDIO POWER AMPLIFIER, CLASS D, 20W HTQFP-48
IC, AUDIO POWER AMP, 20W, 48TQFP; Amplifier Class:D; No. of Channels:2; Output Power:20W; Supply Voltage Range:8V to 24V, 3V to 3.6V; THD + N:0.06% @ 1W, 8ohm, PVDD=8V; Load Impedance:6ohm; Operating Temperature Range:0°C to +85°C; Amplifier Case Style:HTQFP; No. of Pins:48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Load Impedance Min:6ohm; Output Power Pout:20W; Package / Case:HTQFP; Power Rating RMS:20W; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.