Texas Instruments TAS5602DCAR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP T/R
$ 7.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5602DCAR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages18 years ago

LCSC

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5602DCAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.808
$ 9.36
Stock
366,294
192,876
Authorized Distributors
3
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
56
56
Number of Channels
-
-
Output Power
20 W
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsTAS5601DCAR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP T/R
Texas InstrumentsTAS5548DCA
96KHz PWM modulator with integrated ASRC & audio processor 56-HTSSOP -40 to 85
Texas InstrumentsTAS5558DCAR
8-Channel HD compatible audio processor with SRC & PWM output 56-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TAS5602DCAR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP T/R
20-W stereo, 10- to 26-V supply, PWM input Class-D audio amplifier 56-HTSSOP -40 to 85
20 WATT STEREO DIGITAL AMPLIFIER POWER STAGE 20W, 2 Channel(s), 1 Func, CMOS, PDSO56
0.04%@ 8Ω @ 10W 2-Channel (Stereo) or 4-Channel (Quad) 10V 20*2 @ 8Ω,19*4 @ 4Ω 26V 8Ω D kind HTSSOP-56 SMD mount,glue mount 14mm*6.1mm*1.15mm
Audio Power Amplifier IC; No. of Channels:4; Output Power, Po rms:20W; Load Impedance Min:4ohm; Supply Voltage Min:10V; Supply Voltage Max:26V; Package/Case:56-HTSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.