Texas Instruments TAS5601DCA

20W Stereo (btl) Digital Amplifier Power Stage | IC Amp Audio Pwr 20W D 56TSSOP
$ 5.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5601DCA.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5601DCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.359
$ 4.152
Stock
189,652
247,436
Authorized Distributors
2
1
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
56
56
Number of Channels
4
-
Output Power
20 W
20 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
10 V
10 V
Max Supply Voltage
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTAS5602DCA
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP Tube
Texas InstrumentsTAS5602DCAR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP T/R
Texas InstrumentsTAS5602DCAG4
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5601DCA provided by its distributors.

20W STEREO (BTL) DIGITAL AMPLIFIER POWER STAGE | IC AMP AUDIO PWR 20W D 56TSSOP
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP Tube
20-W stereo, 10- to 26-V supply, PWM SE input Class-D audio amplifier 56-HTSSOP -40 to 85
Audio Amplifier, 20W, 2 Channel(s), 1 Func, CMOS, PDSO56
0.04% 2-Channel (Stereo) or 4-Channel (Quad) 10V 20*2 @ 8Ω,19*4 @ 4Ω 26V 8Ω D kind HTSSOP-56 SMD mount 14mm*6.1mm*1.15mm
EAR99 TAS5601 Tube Digital PWM Inputs Short-Circuit and Thermal Protection audio amplifier 10V 1.15mm 20W x 2 @ 8Ohm; 19W x 4 @ 4Ohm 11mA
Audio Power Amplifier IC; Load Impedance:4ohm; Package/Case:56-HTSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Output Power, Pout:20W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, AMP AUDIO PWR 20W D 56TSSOP; Amplifier Class:D; No. of Channels:4; Output Power:20W; Supply Voltage Range:10V to 26V; THD + N:0.04% @ 10W, 8ohm, VCC=18V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:HTSSOP; No. of Pins:56; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:5601; Load Impedance Min:3.2ohm; Output Power Pout:20W; Package / Case:HTSSOP; Power Rating RMS:20W; Supply Voltage Max:26V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.