Texas Instruments TAS5548DCA

96KHz PWM modulator with integrated ASRC & audio processor 56-HTSSOP -40 to 85
$ 3.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5548DCA.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+39.80%

CAD Models

Download Texas Instruments TAS5548DCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.444
$ 2.778
Stock
461,370
283,889
Authorized Distributors
4
1
Case/Package
HTSSOP EP
-
Number of Pins
56
56
Number of Channels
8
8
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5548DCA.
Reference Designs

Related Parts

Texas InstrumentsTAS5352ADDV
125 W STEREO DIGITAL AMPLIFIER POWER STAGE | IC AMP AUDIO PWR 250W D 44TSSOP
Texas InstrumentsTAS5558DCAR
8-Channel HD compatible audio processor with SRC & PWM output 56-HTSSOP -40 to 85
Texas InstrumentsTAS5602DCA
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5548DCA provided by its distributors.

96KHz PWM modulator with integrated ASRC & audio processor 56-HTSSOP -40 to 85
8-Channel HD Compatible Audio Processor with ASRC and PWM Output | IC MODULATOR 56HTSSOP
Audio Processor Bass/Treble 0MHz to 400MHz 5-IN 1-OUT 56-Pin HTSSOP EP
AUDIO PROCESSOR, 8CH, PWM O/P, 56HTSSOP; Type de contrôle audio: Convertisseur d'échantillonnage; Gamme de tension d'alimentation: 3V à 3.6V; Interface de contrôle: I2C; Type de boîtier CI audio: HTSSOP; Nombre de broches: 56
Audio Processor, 8Ch, Pwm O/P, 56Htssop; Audio Control Type:Sample Rate Converter; Supply Voltage Range:3V To 3.6V; Control Interface:I2C; Audio Ic Case Style:Htssop; No. Of Pins:56Pins; Operating Temperature Min:0°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TAS5548DCA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5548DCA .