Texas Instruments TAS5558DCA

8-Channel HD compatible audio processor with SRC & PWM output 56-HTSSOP -40 to 85
$ 6.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5558DCA.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet120 pages13 years ago
Datasheet119 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5558DCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.72
$ 3.637
Stock
208,625
297,333
Authorized Distributors
0
1
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
56
56
Logic Function
-
-
Frequency
-
-
Interface
-
I2C
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5558DCA.

Related Parts

Texas InstrumentsTAS5548DCA
96KHz PWM modulator with integrated ASRC & audio processor 56-HTSSOP -40 to 85
Texas InstrumentsTAS5602DCA
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 20W Class-D 56-Pin HTSSOP EP Tube
Texas InstrumentsTAS5601DCA
20W STEREO (BTL) DIGITAL AMPLIFIER POWER STAGE | IC AMP AUDIO PWR 20W D 56TSSOP

Descriptions

Descriptions of Texas Instruments TAS5558DCA provided by its distributors.

8-Channel HD compatible audio processor with SRC & PWM output 56-HTSSOP -40 to 85
Audio Processor Bass/Treble 0.4MHz 5-IN 1-OUT 56-Pin HTSSOP EP
8-Channel HD Compatible Audio Processor 56-Pin HTSSOP Tube
IC, AUDIO PROCESSOR, 8CH, HTSSOP-56
Audio Control, Audio Digital Signal Processor, 3V To 3.6V, I2c, I2s, Htssop, 56, -40 C Rohs Compliant: Yes
IC DGTL AUD PWM PROC 8CH 56HTSSO
TAS5558 e4 ACTIVE (Last Updated: 6days ago) 56-TFSOP (0.240 6.10mm Width) Exposed Pad audio IC 6.1mm 220mA 3.3V 32kHz-192kHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAS5558DCA .