Texas Instruments TAS5548DCAR

96KHz PWM modulator with integrated ASRC & audio processor 56-HTSSOP -40 to 85
$ 2.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5548DCAR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet116 pages11 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

LCSC

Arrow.cn

HQonline

Inventory History

3 month trend:
+43.32%

CAD Models

Download Texas Instruments TAS5548DCAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.778
$ 3.444
Stock
306,648
464,036
Authorized Distributors
1
4
Case/Package
-
HTSSOP EP
Number of Pins
56
56
Logic Function
-
-
Frequency
-
-
Interface
I2C
I2C
Memory Size
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5548DCAR.
Reference Designs

Related Parts

Texas InstrumentsTAS5558DCAR
8-Channel HD compatible audio processor with SRC & PWM output 56-HTSSOP -40 to 85
STMicroelectronicsSTA309A13TR
Multi-channel digital audio processor with DDX®, 3.6V, LQFP-64, Tape and Reel
Texas InstrumentsTAS5028PAGR
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
Texas InstrumentsTAS5028APAG
8 Channel Digital Audio PWM Processor 64-TQFP 0 to 70
STMicroelectronicsTDA7415CB
Car radio multimedia signal processor | IC AUDIO SIGNAL PROCESSOR 64LQFP

Descriptions

Descriptions of Texas Instruments TAS5548DCAR provided by its distributors.

96KHz PWM modulator with integrated ASRC & audio processor 56-HTSSOP -40 to 85
8-Channel HD Compatible Audio Processor with ASRC and PWM Output 56-Pin HTSSOP T/R
Audio Processor Bass/Treble 0MHz to 400MHz 5-IN 1-OUT 56-Pin HTSSOP EP
HTSSOP-56 Audio Interface ICs ROHS
audio processor + PWM modulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.