Texas Instruments TAS5352ADDV

125 W Stereo Digital Amplifier Power Stage | IC Amp Audio Pwr 250W D 44TSSOP
$ 7.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5352ADDV.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5352ADDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.53
$ 6.508
$ 6.508
Stock
245,981
539,167
539,167
Authorized Distributors
1
2
2
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
44
Number of Channels
1
-
-
Output Power
125 W
190 W
190 W
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5352ADDV.

Related Parts

Texas InstrumentsTAS5622ADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 330W Class-D 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5624ADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 400W Class-D 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5614LADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5352ADDV provided by its distributors.

125 W STEREO DIGITAL AMPLIFIER POWER STAGE | IC AMP AUDIO PWR 250W D 44TSSOP
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 190W Class-AB 44-Pin HTSSOP EP Tube
125-W stereo, 250-W mono, 0- to 37-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70
0.09% 1-Channel(Mono)/2-Channel(Stereo) 10.8V 250*1 @ 2Ω,125*2 @ 4Ω 13.2V 8Ω D kind HTSSOP-44 SMD mount 14mm*6.1mm*1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.