Texas Instruments TAS5614LADDV

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HTSSOP EP Tube
$ 6.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5614LADDV.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5614LADDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.138
$ 2.56
Stock
187,548
332,724
Authorized Distributors
3
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
Number of Channels
2
-
Output Power
150 W
150 W
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5614LADDV.

Related Parts

Texas InstrumentsTAS5624ADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 400W Class-D 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5622ADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 330W Class-D 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5612LADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 250W Class-D 44-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5614LADDV provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HTSSOP EP Tube
150-W stereo, 300-W mono, 12- to 38-V, PWM input Class-D audio amplifier w/ thermal enhancement 44-HTSSOP 0 to 125
AMPLIFIER, CLASS D, AUDIO, 1.6W, HTSSOP-44
EAR99 TAS5614 Tube Depop Digital Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 1.15mm 300W x 1 @ 2Ohm; 150W x 2 @ 4Ohm 20mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.