Texas Instruments TAS5352ADDVR

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 190W Class-AB 44-Pin HTSSOP EP T/R
$ 6.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5352ADDVR.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

LCSC

iiiC

Inventory History

3 month trend:
-7.27%

CAD Models

Download Texas Instruments TAS5352ADDVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.568
$ 8.2
$ 8.2
Stock
494,186
237,217
237,217
Authorized Distributors
1
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
44
44
44
Number of Channels
-
2
2
Output Power
190 W
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
10.8 V
10.8 V
Max Supply Voltage
-
13.2 V
13.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5352ADDVR.

Related Parts

Texas InstrumentsTAS5342LADDVR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 150W Class-AB 44-Pin HTSSOP EP T/R
Texas InstrumentsTAS5342ADDVR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 150W Class-AB 44-Pin HTSSOP EP T/R
Texas InstrumentsTAS5614LADDVR
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP T/R
NXP SemiconductorsTDA8932BTW/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin HTSSOP EP Bulk

Descriptions

Descriptions of Texas Instruments TAS5352ADDVR provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 190W Class-AB 44-Pin HTSSOP EP T/R
125-W stereo, 250-W mono, 0- to 37-V supply, PWM input Class-D audio amplifier 44-HTSSOP 0 to 70
0.09%@ 4Ω @ 1W 1-Channel (Mono) or 2-Channel (Stereo) 10.8V 250*1 @ 2Ω,125*2 @ 4Ω 13.2V 8Ω D kind HTSSOP-44 SMD mount,glue mount 14mm*6.1mm*1.05mm
8542.33.00.01 TAS5352 Tape & Reel (TR) Digital PWM Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 10.8V 1.15mm 250W x 1 @ 2Ohm; 125W x 2 @ 4Ohm 19mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.