Texas Instruments TAS5622ADDV

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 330W Class-D 44-Pin HTSSOP EP Tube
$ 8.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS5622ADDV.

Texas Instruments

Technical Drawing2 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS5622ADDV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.613
$ 6.552
Stock
209,129
231,219
Authorized Distributors
2
4
Case/Package
HTSSOP EP
-
Number of Pins
44
44
Number of Channels
2
-
Output Power
125 W
125 W
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS5622ADDV.

Related Parts

Texas InstrumentsTAS5614LADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 300W Class-D 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5624ADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 400W Class-D 44-Pin HTSSOP EP Tube
Texas InstrumentsTAS5612LADDV
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 250W Class-D 44-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TAS5622ADDV provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 330W Class-D 44-Pin HTSSOP EP Tube
125-W stereo, 250-W mono, 12- to 34-V, PWM input Class-D audio amplifier w/ thermal enhancement 44-HTSSOP -40 to 125
TEXAS INSTRUMENTS TAS5622ADDV Audio Power Amplifier, D, 2 Channel, 125 W, 10.8V to 13.2V, HTSSOP, 44 Pins
IC AMP AUDIO 125W STERO CLASS-D 44-PIN HTSSOP
0.025% 1-Channel (Mono) or 2-Channel (Stereo) 12V 300*1 @ 2Ω,150*2 @ 4Ω 34V D kind HTSSOP-44 SMD mount 14mm*6.1mm*1.15mm
AMP, POWER, CLASS-D, 250W, 44HTSSOP; Amplifier Class:D; No. of Channels:2; Output Power:125W; Supply Voltage Range:10.8V to 13.2V; Amplifier Case Style:HTSSOP; No. of Pins:44; Load Impedance:4ohm; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); THD + N:0.025% @ 1W, 4ohm, PVDD=36V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.