Texas Instruments TAS3308PZTR

TAS3308 e4 ACTIVE (Last Updated: 1week ago) 100-TQFP audio IC 14mm 3.6V 135MHz 0C~70C TA
$ 11.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3308PZTR.

Texas Instruments

Datasheet11 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Datasheet2 pages18 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS3308PZTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.45
$ 13.916
Stock
330,259
207,123
Authorized Distributors
3
2
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
-
-
Number of GPIO
-
-
Interface
I2C
I2C
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
Memory Type
-
-
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMDS461PZT
3-Gbps 4-to-1 HDMI/DVI mux with adaptive equalization 100-TQFP 0 to 70
Texas InstrumentsTMDS461PZTR
3-Gbps 4-to-1 HDMI/DVI mux with adaptive equalization 100-TQFP 0 to 70
Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
MicrochipFDC37C669-MT
PC 98/99 Compliant Super I/O FloppyDisk Controller with Infrared Support
MicrochipLAN9311-NU
Two Port 10/100 Managed Ethernet Switch with 16-Bit Non-PCI CPU Interface
MicrochipLAN91C96I-MU
Ethernet Controller, Non-PCI Ethernet Controller, IEEE 802.3, 4.5 V, 5.5 V, TQFP, 100 Pins

Descriptions

Descriptions of Texas Instruments TAS3308PZTR provided by its distributors.

TAS3308 e4 ACTIVE (Last Updated: 1week ago) 100-TQFP audio IC 14mm 3.6V 135MHz 0C~70C TA
Digital audio SoC with PWM 100-TQFP 0 to 70
Audio Processor Bass/Treble 3-IN 2-OUT 100-Pin TQFP
IC AUDIO SIGNAL PROCESSR 100TQFP
DIGITAL AUDIO PROCESSOR WITH ANALOG INTERFACE
Digital Signal Processor (DSP/DSC)
IC AUDIO SIGNAL PROCESSOR 2-CH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.