Texas Instruments TAS3308PZT

TAS3308 e4 ACTIVE (Last Updated: 1week ago) 100-TQFP audio circuit 14mm 3.3V 135MHz 0C~70C TA
$ 13.916
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3308PZT.

Texas Instruments

Datasheet11 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet2 pages18 years ago
Technical Drawing2 pages27 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS3308PZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.916
$ 11.45
Stock
192,652
315,208
Authorized Distributors
2
3
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
-
-
Number of GPIO
-
-
Interface
I2C
I2C
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
3.6 V
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
Memory Type
-
-
Access Time
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
Texas InstrumentsTFP401APZP
Digital Receiver 3RX 100-Pin HTQFP EP Tray / IC PANELBUS DVI REC 100-HTQFP
Texas InstrumentsTFP403PZP
EAR99 TFP403 Tray Nickel/Palladium/Gold (Ni/Pd/Au) interface receiver 3.3V 400mA 505.386949mg 4.3W
MicrochipLAN9311-NU
Two Port 10/100 Managed Ethernet Switch with 16-Bit Non-PCI CPU Interface
Analog DevicesMAX3845UCQ+D
TMDS Fan Out Switch and Cable Driver 100-Pin TQFP EP | IC SW/CBL DRVR DVI/HDMI 100TQFP
MicrochipLAN9420I-NU
LAN9420I Series 3.3 V 125 mA Single Chip Ethernet Controller - VTQFP-128

Descriptions

Descriptions of Texas Instruments TAS3308PZT provided by its distributors.

TAS3308 e4 ACTIVE (Last Updated: 1week ago) 100-TQFP audio circuit 14mm 3.3V 135MHz 0C~70C TA
DIGITAL AUDIO PROCESSOR WITH ANALOG INTERFACE | IC AUDIO SIGNAL PROCESSR 100TQFP
IC, DIGITAL AUDIO PROC 100-TQFP; Audio Control Type:Digital; Control Interface:I2C; Control / Process Application:Flat Screen Televisions, MP3 Player/Music Phone Docks, Speaker Bars, Automotive Head Units; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; Audio IC Case Style:TQFP; No. of Pins:100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:3308; Control / Process Application:Flat Screen Televisions, MP3 Player/Music Phone Docks, Speaker Bars, Automotive Head Units; Control Interface:Serial; No. of Channels:10; Output Type:Stereo; Package / Case:TQFP; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.