Texas Instruments TAS3103IDBT

Digital Audio Interfacing GULL WING DUAL I2C Audio Audio Signal Processor IC -40C~85C TA 3V~3.6V 4.4mm
$ 4.196

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3103IDBT.

Texas Instruments

Datasheet149 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages23 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TAS3103IDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.196
$ 14.22
Stock
185,626
2,217,786
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Related Parts

Texas InstrumentsMSP430F2274IDA
16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 38-TSSOP -40 to 85
Texas InstrumentsMSP430F2272IDAR
16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 38-TSSOP -40 to 85
Texas InstrumentsMSP430F2252IDAR
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 1 OpAmp, UART/SPI/I2C 38-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TAS3103IDBT provided by its distributors.

Digital Audio Interfacing GULL WING DUAL I2C Audio Audio Signal Processor IC -40C~85C TA 3V~3.6V 4.4mm
Digital Audio Processor 38-TSSOP -40 to 85
Audio Processor Bass/Treble 4-IN 3-OUT 38-Pin TSSOP
DSP - Audio Processors Digital Audio Processor
IC AUDIO SIGNAL PROCESSR 38TSSOP
IC AUDIO SIGNAL PROCESSOR 3-CH
SPECIALTY CONSUMER CIRCUIT PDSO38

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.