Texas Instruments TAS3103DBT

Digital Audio Processor 38-TSSOP 0 to 70
$ 13.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3103DBT.

Texas Instruments

Datasheet149 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages23 years ago

Newark

Sierra IC

Augswan

Jameco (USA)

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TAS3103DBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.5
$ 4.196
Stock
208,924
180,009
Authorized Distributors
3
2
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
-
-
Number of GPIO
-
-
Interface
I2C
I2C
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
Memory Type
-
-
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTAS3103ADBT
Digital Audio Processor with 3D Effects 38-TSSOP 0 to 70
Texas InstrumentsSN65LVDS389DBT
70mA LVDS 0 8 3V 2.9ns 3.6V LVTTL 630Mbps TSSOP-38 SMD 1.05mm H
Texas InstrumentsSN65LVDS108DBT
Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS108 Tube CMOS signal buffer 3.3V 0.5mm -40C~85C 85mA
Analog DevicesADM2209EARUZ
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP Tube
Analog DevicesMAX3209ECUU+T
Low-Power, ±15kV ESD-Protected, Dual RS-232 Serial Port in a TSSOP Package
Analog DevicesADM2209EARUZ-REEL7
Hex Transmitter Ten Receiver RS-232 38-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TAS3103DBT provided by its distributors.

Digital Audio Processor 38-TSSOP 0 to 70
TSSOP-38-4.4mm Audio Interface ICs ROHS
TAS3103 e4 ACTIVE (Last Updated: 6days ago) 38-TFSOP (0.173 4.40mm Width) audio IC 4.4mm 3.3V 0C~70C TA
Ic,Tone/Volume/Balance Control,Tssop,38Pin,Plastic
DSP - Audio Processors Digital Audio Processor
Volume Control Circuit, 4 Channel(s), PDSO38
IC AUDIO SIGNAL PROCESSR 38TSSOP
IC AUDIO PROC DIGTAL 3D 38-TSSOP
TAS3103 DIGITAL AUDIO PROCESSOR
IC AUDIO SIGNAL PROCESSOR 3-CH
CONN PLUG FMALE 20P SOLDER CUP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.