Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN65LVDS108DBT

Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS108 Tube CMOS signal buffer 3.3V 0.5mm -40C~85C 85mA
$ 4.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS108DBT.

Official Datasheet10 years ago

Inventory History

3 month trend:
-1.64%

CAD Models

Download Texas Instruments SN65LVDS108DBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.871
$ 3.821
Stock
232,786
336,910
Authorized Distributors
3
3
Number of Channels
-
-
Data Rate
400 Mbps
400 Mbps
Max Data Rate
-
-
Max Input Voltage
-
-
Max Output Voltage
-
-
Propagation Delay
4.5 ns
4.5 ns
Operating Supply Voltage
3.3 V
3.3 V
Case/Package
TSSOP
TSSOP
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN65MLVD128DGG
140mA MLVDS 8 8 3V 3ns(Max) 3.6V LVTTL 250Mbps TSSOP-48 SMD mount 12.5mm*6.1mm*1.15mm
Texas InstrumentsSN65MLVD128DGGR
DUAL Lead Free GULL WING ROHS3Compliant signal buffer 5pF 3.0ns (Max) 250Mbps 112mA
Texas InstrumentsDS90LV110TMTC/NOPB
90LV SERIES LOW SKEW CLOCK DRIVER 10 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO28
Analog DevicesMAX9153EUI
118mA LVDS 1 10 3V 2.3ns 3.6V LVDS -0.05V 50mV 800Mbps TSSOP-28 SMD mount 9.7mm*4.4mm*1.1mm

Descriptions

Descriptions of Texas Instruments SN65LVDS108DBT provided by its distributors.

Nickel/Palladium/Gold (Ni/Pd/Au) 65LVDS108 Tube CMOS signal buffer 3.3V 0.5mm -40C~85C 85mA
LVDS REPEATER, 400MBPS, TSSOP-38; Device Type:Differential Buffer / Repeater; Peak-to-Peak Jitter Max:-; Supply Current Max:85mA; Operating
LVDS REPEATER, 400MBPS, TSSOP-38; Device Type: Differential Buffer / Repeater; Peak-to-Peak Jitter Max: -; Supply Current Max: 85mA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: TSSOP; No. of Pins: 38Pins; Signaling Rate: 400Mbps; Signal Input Type: LVDS; Output Level Type: LVDS; ESD HBM: 12kV; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 2 - 1 year; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS108DBT .
  • SN65LVDS108DBT.