Texas Instruments TAS3103ADBTG4

TAS3103 e4 38-TFSOP (0.173 4.40mm Width) CMOS audio IC 4.4mm 1.8V 135MHz 0C~70C TA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3103ADBTG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

iiiC

CAD Models

Download Texas Instruments TAS3103ADBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.07
$ 8.07
Stock
141,801
711,299
711,299
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Logic Function
-
-
-
Frequency
135 MHz
135 MHz
135 MHz
Interface
I2C
I2C
I2C
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS3103ADBTG4.

Related Parts

STMicroelectronicsSTLUX385A
MCU 32KB Flash 3.3V/5V 38-Pin TSSOP Tube
74LCX Series 2.3 to 3.6 V Non-Inverting CMOS 16-Bit D Flip-Flop -TSSOP-48
Flip-Flop, Tri State Non Inverted, Positive Edge, 74LCX163, D, 170 MHz, TSSOP
Texas InstrumentsSN74LVC16374ADGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 125
Texas InstrumentsSN74LVTH16374DGGR
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
74LCX Series 3.6 V Surface Mount Low Voltage 16-Bit D-Type Flip-Flop - TSSOP-48

Descriptions

Descriptions of Texas Instruments TAS3103ADBTG4 provided by its distributors.

TAS3103 e4 38-TFSOP (0.173 4.40mm Width) CMOS audio IC 4.4mm 1.8V 135MHz 0C~70C TA
Digital Audio Processor with 3D Effects 38-TSSOP 0 to 70
DSP - Audio Processors Digital Audio Processor w/ 3D Eff
IC AUDIO SIGNAL PROCESSR 38TSSOP
Audio Processor 38-Pin TSSOP Tube
Digital Signal Processor IC; Audio Control Type:Digital Audio Processor; Output Power:1.094W; Control Interface:I2C, Serial; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; Audio IC Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -TAS3103ADBTG4