Texas Instruments TAS3103ADBTR

Digital Audio Processor with 3D Effects 38-TSSOP 0 to 70
$ 8.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TAS3103ADBTR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Augswan

Newark

iiiC

Inventory History

3 month trend:
-3.01%

CAD Models

Download Texas Instruments TAS3103ADBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.07
$ 11.397
Stock
682,664
149,069
Authorized Distributors
2
4
Core Architecture
-
-
Data Bus Width
-
48 b
Max Frequency
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
-
-
Number of GPIO
-
-
Interface
I2C
I2C
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
Memory Type
-
-
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TAS3103ADBTR.

Related Parts

STMicroelectronicsSTLUX385A
MCU 32KB Flash 3.3V/5V 38-Pin TSSOP Tube
74LCX Series 2.3 to 3.6 V Non-Inverting CMOS 16-Bit D Flip-Flop -TSSOP-48
Flip-Flop, Tri State Non Inverted, Positive Edge, 74LCX163, D, 170 MHz, TSSOP
Texas InstrumentsSN74LVC16374ADGGR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-TSSOP -40 to 125
Texas InstrumentsSN74LVTH16374DGGR
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85
74LCX Series 3.6 V Surface Mount Low Voltage 16-Bit D-Type Flip-Flop - TSSOP-48

Descriptions

Descriptions of Texas Instruments TAS3103ADBTR provided by its distributors.

Digital Audio Processor with 3D Effects 38-TSSOP 0 to 70
Audio Processor Bass/Treble 4-IN 3-OUT 38-Pin TSSOP
DSP - Audio Processors Digital Audio Processor w/ 3D Eff
TSSOP-38-4.4mm Audio Interface ICs ROHS
IC AUDIO SIGNAL PROCESSR 38TSSOP
DIGITAL SIGNAL PROCESSOR, PDSO38
IC AUDIO SIGNAL PROCESSOR 3-CH
Digital Signal Processor IC; Audio Control Type:Digital Audio Processor; Output Power:1.094W; Control Interface:I2C, Serial; Supply Voltage Range:3V to 3.6V; Operating Temperature Range:0°C to +70°C; Audio IC Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.