STMicroelectronics STLUX385A

MCU 32KB Flash 3.3V/5V 38-Pin TSSOP Tube
$ 2.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STLUX385A.

SHENGYU ELECTRONICS

Datasheet126 pages13 years ago

STMicroelectronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STLUX385A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2013-02-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTLC59116IPWR
16-bit Fast-Mode Plus (FM+) I2C-Bus constant-current LED sink driver 28-TSSOP -40 to 85
Texas InstrumentsTLC59116FIPWR
16-bit Fast-Mode Plus (FM+) I2C-Bus LED driver 28-TSSOP -40 to 85
Texas InstrumentsTLC5946PW
16-channel, 12-bit PWM LED driver with 6-bit dot correction 28-TSSOP -40 to 85
Synchronous Buck Regulator, PWM, 6.0 A, with Integrated FETs
Buck Converter TSSOP-28 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.2mm
Analog DevicesLT3752EFE#PBF
Forward Converter Yes 100KHz~500KHz Transistor Driver 1 100V 6.5V SOP SMD mount 1.2mm(height)

Descriptions

Descriptions of STMicroelectronics STLUX385A provided by its distributors.

MCU 32KB Flash 3.3V/5V 38-Pin TSSOP Tube
DIGITAL CONTROLLER FOR LIGHTING AND POWER CONVERSION APPLICATIONS Microcontroller, 16MHz, CMOS
Digital controllers for lighting and power conversion applications with up to 6 programmable PWM generators, 96 MHz PLL, DALI
DIGITAL CONTROLLER, LIGHTING, TSSOP-38; Input Voltage Min: 3.3V; Input Voltage Max: 5V; PWM Input Frequency: 500kHz; Digital IC Case: TSSOP; No. of Pins: 38Pins; External Input Capacitance: -; External Output Capacitance: 3.3µF

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics