What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SRC4382IPFB

Texas Instruments SRC4382IPFB. IC, Sample Rate Conv 2CH 48-TQFP

$ 10.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SRC4382IPFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet82 pages15 years ago
Datasheet81 pages18 years ago
Datasheet23 pages19 years ago
Technical Drawing2 pages27 years ago

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.95%

CAD Models

Download Texas Instruments SRC4382IPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.481
$ 14.88
$ 14.88
Stock
335,694
151,000
151,000
Authorized Distributors
4
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Logic Function
-
-
-
Frequency
-
-
-
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Memory Size
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SRC4382IPFB.

Related Parts

Cortex-M0+, 256KB FLASH,32KB SRAM,USB, DMA, T&R - 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz
MCU 32-Bit SAM D20G ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 48-Pin TQFP Tray
MCU 32-bit SAM D20G ARM Cortex M0+ RISC 64KB Flash 1.8V/ 2.5V/ 3.3V 48-Pin TQFP Tray
Texas InstrumentsTLV320AIC20KIPFB
Low-Power Stereo Voice Band CODEC with 8-ohm Speaker Amplifiers 48-TQFP -40 to 85
Texas InstrumentsTLV320AIC24KIPFB
Layout and Grounding Guidelines for TLV320AIC2x | IC CODEC 16BIT DUAL PROG 48-TQFP
STMicroelectronicsL99ASC03
Brushless/Sensorless 3-phase motor pre-driver for automotive applications, TQFP 48, RoHS, Tray

Descriptions

Descriptions of Texas Instruments SRC4382IPFB provided by its distributors.

TEXAS INSTRUMENTS SRC4382IPFB. IC, SAMPLE RATE CONV 2CH 48-TQFP
Combo Sample Rate Converter 48-TQFP -40 to 85
Two-Channel, Asynchronous Sample Rate Converter with Integrated Digital Audio Interface Receiver and Transmitter | IC SAMPLE RATE CONVERTER 48TQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRC4382IPFB.