Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SNJ55462JG

Dual High-Voltage, High-Current Peripheral Drivers 8-CDIP -55 to 125
$ 8.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ55462JG.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ55462JG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.543
$ 0.887
$ 0.887
Stock
171,762
94,618,982
94,618,982
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
65 ns
65 ns
65 ns
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN55451BJG
2 2 2 4.5V 5.5V 300mA Peripheral Driver 300¦ÌA CDIP-8 9.6mm*6.67mm
Texas InstrumentsSN55453BJG
Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125
Texas InstrumentsSN55454BJG
Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125
Texas InstrumentsSN55452BJG
Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ55462JG provided by its distributors.

Dual High-Voltage, High-Current Peripheral Drivers 8-CDIP -55 to 125
Pref DRVR Dual 4.5V to 5.5V 1050mW 8-Pin CDIP Tube
SN55462 DUAL HIGH-VOLTAGE, HIGH- / Power Switch/Driver
5.5V 5.5V(AC) DIP TH 9.6mm × 6.67mm × 5.08mm Capacitor
SN55462 DUAL HIGH-VOLTAGE, HIGH-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.