Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN55452BJG

Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125
$ 9.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN55452BJG.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages14 years ago
Datasheet20 pages15 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages27 years ago

Farnell

Sierra IC

CAD Models

Download Texas Instruments SN55452BJG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.98
$ 0.644
$ 0.644
Stock
154,513
340,003,768
340,003,768
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
35 ns
35 ns
35 ns
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN55453BJG
Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125
Texas InstrumentsSN55451BJG
2 2 2 4.5V 5.5V 300mA Peripheral Driver 300¦ÌA CDIP-8 9.6mm*6.67mm
Texas InstrumentsSNJ55462JG
Dual High-Voltage, High-Current Peripheral Drivers 8-CDIP -55 to 125
Texas InstrumentsSN55454BJG
Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN55452BJG provided by its distributors.

Dual Very-High Speed, High-Current Peripheral Drivers 8-CDIP -55 to 125
NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8
Pref DRVR Dual 4.5V to 5.5V 1050mW 8-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN55452 BJG