Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN75462P

IC PERIPHERAL DRIVER 5.25V 8DIP Peripheral Driver 2 Element 2 Bit per Element Output 8-PDIP
$ 0.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75462P.

Farnell

Datasheet17 pages12 years ago

Texas Instruments

Mouser

Newark

HQonline

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments SN75462P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.887
$ 8.543
$ 8.543
Stock
415,885
151,829
151,829
Authorized Distributors
5
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
65 ns
65 ns
65 ns
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN75451BP
2 300mA 4.75V~5.25V 2 DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75452BP
2 300mA 4.75V~5.25V 2 DIP-8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN75453BP
Peripheral Driver Dual 4.75 Volt to 5.25 Volt 1000m Watt 8-Pin PDIP

Descriptions

Descriptions of Texas Instruments SN75462P provided by its distributors.

IC PERIPHERAL DRIVER 5.25V 8DIP Peripheral Driver 2 Element 2 Bit per Element Output 8-PDIP
Peripheral Driver Non-Inverting 4.75V-5.25V 300mA PDIP-8 TH 9.81mm × 6.35mm × 5.08mm
35-V Dual output driver with NAND logic inputs 8-PDIP 0 to 70
NAND Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, PDIP8
TEXAS INSTRUMENTS SN75462P IC, PERIPHERAL DRIVER, 2CH, 0.3A, DIP-8
Pref DRVR Dual 4.75V to 5.25V 1000mW 8-Pin PDIP Tube
Ic, Peripheral Driver, 2Ch, 0.3A, Dip-8; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. Of Outputs:2Outputs; Output Voltage:35V; Output Current:400Ma; Driver Case Style:Dip; Product Range:-; Msl:-; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75462P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75462P .
  • SN75462P ..
  • SN75462P.