Texas Instruments SNJ54HC05J

Military 6-ch, 2-V to 6-V inverters with open-drain outputs 14-CDIP -55 to 125
$ 18.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54HC05J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Verical

Sierra IC

CAD Models

Download Texas Instruments SNJ54HC05J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.4
$ 0.38
$ 0.38
Stock
16,225
206,218,882
206,218,882
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer
Inverter
Inverter
Number of Circuits
-
6
6
Number of Inputs
6
1
1
Propagation Delay
175 ns
20 ns
20 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-10 µA
-5 µA
-5 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN54HC05J
Military 6-ch, 2-V to 6-V inverters with open-drain outputs 14-CDIP -55 to 125
Texas Instruments5962-8871801CA
Military 6-ch, 2-V to 6-V inverters with open-drain outputs 14-CDIP -55 to 125
Texas InstrumentsCD54HC4049F3A
Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SNJ54HC05J provided by its distributors.

Military 6-ch, 2-V to 6-V inverters with open-drain outputs 14-CDIP -55 to 125
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP14
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin CDIP Tube
MILITARY 6-CH, 2-V TO 6-V INVERT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54HC05J.