Texas Instruments CD54HC4049F3A

Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin CDIP Tube
$ 15.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC4049F3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages12 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments CD54HC4049F3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.641
$ 26.94
$ 26.94
Stock
66,247
193,104
193,104
Authorized Distributors
1
2
2
Case/Package
CDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer, Inverter, Translator
Buffer, Inverter, Translator
Number of Elements
6
6
6
Number of Bits per Element
-
-
-
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Propagation Delay
130 ns
20 ns
20 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments5962-8682001EA
Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin CDIP Tube
Texas InstrumentsCD54HC4050F3A
Buffer/Converter 6-CH Non-Inverting Push-Pull CMOS 16-Pin CDIP Tube
Texas Instruments5962-8681901EA
Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD54HC4049F3A provided by its distributors.

Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin CDIP Tube
Military 6-ch, 2-V to 6-V inverters 16-CDIP -55 to 125
High Speed CMOS Logic Hex Inverting Buffers 16-CDIP -55 to 125
5962-8681901Ea, Hex Inverting Buffer Rohs Compliant: Yes
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CDIP16
CD54HC4049 HIGH SPEED CMOS LOGIC / IC Channel
IC REG SWTCHD CAP 5V 50MA 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HC4049F/3A
  • CD54HC4049F3A.