Texas Instruments SN54HC05J

Military 6-ch, 2-V to 6-V inverters with open-drain outputs 14-CDIP -55 to 125
$ 13.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54HC05J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

CAD Models

Download Texas Instruments SN54HC05J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.834
$ 0.38
$ 0.38
Stock
15,903
206,218,882
206,218,882
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer
Inverter
Inverter
Number of Circuits
-
6
6
Number of Inputs
6
1
1
Propagation Delay
175 ns
20 ns
20 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-10 µA
-5 µA
-5 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSNJ54HC05J
Military 6-ch, 2-V to 6-V inverters with open-drain outputs 14-CDIP -55 to 125
Texas Instruments5962-8871801CA
Military 6-ch, 2-V to 6-V inverters with open-drain outputs 14-CDIP -55 to 125
Texas InstrumentsCD54HC4049F3A
Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments SN54HC05J provided by its distributors.

Military 6-ch, 2-V to 6-V inverters with open-drain outputs 14-CDIP -55 to 125
Inverter Gate 6-Element 2-IN CMOS 14-Pin CDIP Tube
IC INVERTER 6CH 6-INP 14CDIP
2V 6V DIP 3.56mm
Standard Package

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.